Part Details for MMU01020C1371FB300 by Vishay Intertechnologies
Overview of MMU01020C1371FB300 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMU01020C1371FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMU01020C1371FB3
|
Mouser Electronics | MELF Resistors MMU 0102-50 1% BL 1K37 | 0 |
|
$0.0400 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0427 | Buy Now |
DISTI #
MMU01020C1371FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 1.37 kOhm, � 1%, 200 mW, 0102 [2211 Metric], Thin Film (Alt: MMU01020C1371FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MICRO-MELF, 8MM BLISTER TAPE, 7"-REEL 0102 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 51000 |
|
$0.0300 | Buy Now |