MMU01020C2009FB000
Description: Fixed Resistor, Thin Film, 0.3W, 20ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF

Overview of MMU01020C2009FB000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMU01020C2009FB000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MMU01020C2009FB000
Avnet Americas MMU 0102-50 1% B0 20R (Alt: MMU01020C2009FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
  • 10,000 $0.0578
  • 20,000 $0.0570
  • 40,000 $0.0558
  • 60,000 $0.0545
  • 80,000 $0.0533
  • 100,000 $0.0525
  • 1,000,000 $0.0512
$0.0512 / $0.0578 Buy Now
DISTI # 594-MMU01020C2009FB0
Mouser Electronics MELF Resistors 0.2W 20ohms 1% 0102 MELF 150V 50ppm RoHS: Compliant 10204
  • 1 $0.3800
  • 10 $0.2860
  • 100 $0.1210
  • 1,000 $0.0670
  • 2,500 $0.0630
  • 10,000 $0.0540
  • 20,000 $0.0520
  • 50,000 $0.0510
$0.0510 / $0.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks 0
  • 10,000 $0.0547
$0.0547 Buy Now
ComSIT USA PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.3W, 20ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904 RoHS: Compliant Stock EU - 10000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # MMU01020C2009FB000
Avnet Abacus Res Thin Film 0102 20Ohm 1% 1/5W �50ppm/K Conformal T/R (Alt: MMU01020C2009FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MMU01020C2009FB000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMU01020C2009FB000 by Vishay Intertechnologies

MMU01020C2009FB000
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.1 mm
Package Length
2.2 mm
Package Style
MELF
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20 Ω
Resistor Type
FIXED RESISTOR
Size Code
0904
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. MMU01020C2009FB000
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.3W, 20ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
    VS

Alternate Parts for MMU01020C2009FB000

This table gives cross-reference parts and alternative options found for MMU01020C2009FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020C2009FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMU01020C2009FB000 RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT Vishay Beyschlag MMU01020C2009FB000 vs MMU01020C2009FB000

Related Parts for MMU01020C2009FB000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMU01020C2009FB000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMU01020C2009FB000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMU01020C2009FB000 would you like to use for your alert(s)?
  • Please alert me when MMU01020C2009FB000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMU01020C2009FB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMU01020C2009FB000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMU01020C2009FB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMU01020C2009FB000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMU01020C2009FB000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: