-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.3W, 2200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMU01020C2204FB000
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 MOhm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film - Tape and Reel (Alt: MMU01020C2204FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0703 | Buy Now |
DISTI #
594-MMU01020C2204FB0
|
Mouser Electronics | MELF Resistors 0.2W 2.2Mohms 1% 0102 MELF 150V 50ppm RoHS: Compliant | 0 |
|
$0.0510 / $0.3800 | Order Now |
|
Future Electronics | MMU0102 Series 2.2 MOhm ±1 % 0.2 W ±50ppm°C Professional Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0500 / $0.0556 | Buy Now |
DISTI #
MMU01020C2204FB000
|
Avnet Abacus | Surface Mount MELF Resistor, 2.2 MOhm, � 1%, 200 mW, 0102 [2211 Metric], Thin Film (Alt: MMU01020C2204FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020C2204FB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C2204FB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 2200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |