-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.3W, 560ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7250
|
Newark | Surface Mount Melf Resistor, Mmu 0102 Series, 560 Ohm, 200 Mw, 1%, Metal Film Rohs Compliant: Yes |Vishay MMU01020C5600FB300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 397 |
|
$0.0760 / $0.3900 | Buy Now |
DISTI #
54R3466
|
Newark | Surface Mount Melf Resistor, Mmu 0102 Series, 560 Ohm, 200 Mw, 1%, Metal Film |Vishay MMU01020C5600FB300 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMU01020C5600FB300
|
Avnet Americas | MMU 0102-50 1% BL 560R (Alt: MMU01020C5600FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0400 / $0.0451 | Buy Now |
DISTI #
594-MMU01020C5600FB3
|
Mouser Electronics | MELF Resistors 0.2W 560ohms 1% 0102 MELF 150V 50ppm RoHS: Compliant | 4411 |
|
$0.0400 / $0.2300 | Buy Now |
|
Future Electronics | MMU Series 0102 560 Ohm ±1% 0.3 W ±50 ppm/K Professional Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 / $0.0440 | Buy Now |
DISTI #
32907519
|
Verical | Res Thin Film 0102(0805) 560 Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 1913 | Americas - 334 |
|
$0.0088 / $0.0112 | Buy Now |
DISTI #
MMU01020C5600FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 560 Ohm, � 1%, 200 mW, 0102 [2211 Metric], Thin Film (Alt: MMU01020C5600FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600985836
|
Chip1Stop | Res Thin Film 0102(0805) 560 Ohm 1% 0.3W ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive Medical T/R RoHS: Compliant | 334 |
|
$0.0427 / $0.0676 | Buy Now |
|
New Advantage Corporation | MICRO-MELF, 8MM BLISTER TAPE, 7"-REEL 0102 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 33000 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020C5600FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C5600FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 560ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MMU01020C5600FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020C5600FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMU01020C5600FB000 | Fixed Resistor, Thin Film, 0.3W, 560ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF | Vishay Intertechnologies | MMU01020C5600FB300 vs MMU01020C5600FB000 |