Part Details for MMU01020C7502FB300 by Vishay Aztronic
Overview of MMU01020C7502FB300 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMU01020C7502FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06E380
|
Bürklin Elektronik | Resistor, thin film, SMD 0102, Micro-MELF, 75 kΩ, 0.2 W, ±1 %, MMU01020C7502FB300 Min Qty: 1 | 14980 |
|
$0.0280 / $0.0582 | Buy Now |