Part Details for MMU01020C8871FB300 by Vishay Intertechnologies
Overview of MMU01020C8871FB300 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMU01020C8871FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMU01020C8871FB300
|
Avnet Americas | MMU 0102-50 1% BL 8K87 (Alt: MMU01020C8871FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0400 / $0.0451 | Buy Now |
DISTI #
594-MMU01020C8871FB3
|
Mouser Electronics | MELF Resistors 0.2W 8.87Kohms 1% 0102 150V RoHS: Compliant | 2900 |
|
$0.0400 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0427 | Buy Now |
DISTI #
67207994
|
Verical | Res Thin Film 0102(0805) 8.87K Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2304 | Americas - 6000 |
|
$0.0400 / $0.0487 | Buy Now |
|
NAC | MICRO-MELF, 8MM BLISTER TAPE, 7"-REEL 0102 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.0300 | Buy Now |
DISTI #
MMU01020C8871FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 8.87 kOhm, � 1%, 300 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: MMU01020C8871FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803601956460
|
Chip1Stop | Res Thin Film 0102(0805) 8.87K Ohm 1% 0.3W ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive Medical T/R RoHS: Compliant | 6000 |
|
$0.0487 | Buy Now |
Part Details for MMU01020C8871FB300
MMU01020C8871FB300 CAD Models
MMU01020C8871FB300 Part Data Attributes
|
MMU01020C8871FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C8871FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 8870ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |