Part Details for MMU01020D2202DB300 by Vishay Intertechnologies
Overview of MMU01020D2202DB300 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMU01020D2202DB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1774 | Buy Now |
|
Avnet Abacus | Res SMD MELF, 0102 22K0 0.5% 0.2W 25ppm T&R 12 NC: 231216652203 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |