-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.3W, 4990ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMU01020D4991FB300
|
Avnet Americas | Res Thin Film 0102 4.99kOhm 1% 1/5W ±25ppm/K Conformal T/R (Alt: MMU01020D4991FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0931 / $0.1183 | Buy Now |
DISTI #
594-MMU01020D4991FB3
|
Mouser Electronics | MELF Resistors 0.2W 4.99Kohms 1% 0102 150V RoHS: Compliant | 0 |
|
$0.0870 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0920 | Buy Now |
DISTI #
MMU01020D4991FB300
|
Avnet Americas | Res Thin Film 0102 4.99kOhm 1% 1/5W ±25ppm/K Conformal T/R (Alt: MMU01020D4991FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0931 / $0.1183 | Buy Now |
DISTI #
MMU01020D4991FB300
|
Avnet Americas | Res Thin Film 0102 4.99kOhm 1% 1/5W ±25ppm/K Conformal T/R (Alt: MMU01020D4991FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0931 / $0.1183 | Buy Now |
|
New Advantage Corporation | PROFESSIONAL MICRO MELF RESISTOR, 7"-REE0102 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020D4991FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020D4991FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 4990ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |