Part Details for MN-211-031-113-4300 by AirBorn Inc
Overview of MN-211-031-113-4300 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN-211-031-113-4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MN-211-031-113-4300-ND
|
DigiKey | MICRO-D CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$678.6600 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 19 |
|
$168.7400 / $249.9900 | Buy Now |
Part Details for MN-211-031-113-4300
MN-211-031-113-4300 CAD Models
MN-211-031-113-4300 Part Data Attributes:
|
MN-211-031-113-4300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MN-211-031-113-4300
AirBorn Inc
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.325 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MN-211-031-113-4300
This table gives cross-reference parts and alternative options found for MN-211-031-113-4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN-211-031-113-4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590C-31P5EP | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590C-31P5EP |
GMR7590-31P5ANM | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590-31P5ANM |
GMR7590-31P4ANN | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590-31P4ANN |
GMR7590C-31P4EL | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590C-31P4EL |
GMR7590-31P5EVU513 | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590-31P5EVU513 |
GMR7590-31P5EVM | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590-31P5EVM |
GMR7590C-31P4CS | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590C-31P4CS |
GMR7590C-31P5EM1 | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590C-31P5EM1 |
GMR7590-31P4ENN513 | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590-31P4ENN513 |
GMR7590-31P3BXU | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MN-211-031-113-4300 vs GMR7590-31P3BXU |