Part Details for MN02 by AEMC Instruments
Overview of MN02 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T4116
|
Newark | Current Measurement Probe, 0.05A To 100A, Meter Side Connector:4Mm Banana Plugs, Probe Side Connector:Current Clamp, Current Range Max:100A, Current Range Min:50Ma, For Use With:Aemc Dmms, Loggers, Recorders & Oscilloscopes Rohs Compliant: Na |Aemc Instruments MN02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$190.0000 | Buy Now |
DISTI #
43903.1
|
TestEquity LLC | AEMC Instruments MN02 AC Current Probe Model MN02 (100A, 1mA/A, Lead, 1% Accuracy) | 0 |
|
$190.0000 | Buy Now |