There are no models available for this part yet.
Overview of MN08 CLAMP DA 200/0.2 by AEMC Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, Fixed Over Voltage Clamp, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B | |
CLC502A/BPA | Rochester Electronics LLC | CLC502 - OP AMP, CLAMPING, LOW-GAIN, FAST-SETTLING - Dual marked (5962-9174301MPA) |
Price & Stock for MN08 CLAMP DA 200/0.2 by AEMC Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA-MN08
|
TME | AC current clamp adapter, Øcable: 20mm, I AC: 500mA÷240A, IP40 Min Qty: 1 | 0 |
|
$149.7300 | RFQ |