Part Details for MN12WBG01 by NKK Switches
Overview of MN12WBG01 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN12WBG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-MN12WBG01-ND
|
DigiKey | SWITCH TOGGLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
135 In Stock |
|
$11.1249 / $17.0500 | Buy Now |
DISTI #
633-MN12WBG01
|
Mouser Electronics | Toggle Switches BUSHING MOUNT MINIATURE TOGGLE RoHS: Compliant | 14 |
|
$11.1200 / $17.0500 | Buy Now |
|
Future Electronics | M Series SPDT 0.4VA 28V Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$12.9800 / $13.6300 | Buy Now |
DISTI #
MN12WBG01
|
TTI | Toggle Switches BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.4100 / $16.6300 | Buy Now |