Part Details for MN22B2B1W03-VC-AT401H by NKK Switches
Overview of MN22B2B1W03-VC-AT401H by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN22B2B1W03-VC-AT401H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-MN22B2B1W03-VC-AT401H-ND
|
DigiKey | SWITCH TOGGLE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6200 | Buy Now |
DISTI #
633-MN22B2B1W3VCAT4H
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE DPDT 6A 125V | 0 |
|
$5.3800 / $7.6500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$6.5700 | Buy Now |