There are no models available for this part yet.
Overview of MN44AC01M020 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MN44AC01M020 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC7641
|
Newark | Sensor Cord, 4P 7/8" Rcpt-Free End, 6.6 , Connector Type A:7/8" Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Miniboss™ M22 Series Rohs Compliant: Yes |Amphenol Sine/tuchel MN44AC01M020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1500 / $49.7200 | Buy Now | |
DISTI #
889-2367-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$14.3742 / $27.7700 | Buy Now | |
DISTI #
71640345
|
RS | ?" 4 Position Single-ended Plug Cable Assembly, Female, Straigh, 2 Meter | Amphenol Sine Systems MN44AC01M020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4600 / $65.7600 | RFQ | |
DISTI #
AMEMN44AC01M020
|
Heilind Electronics | 4 POSITION SINGLE-ENDED PLUG C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | ⅞" 4 Position Single-ended Plug Cable Assembly, Female, Straigh, 2 Meter RoHS: Compliant | 0 |
|
$37.9200 / $66.0000 | Buy Now | ||
DISTI #
AMEMN44AC01M020
|
Interstate Connecting Components | 4 POSITION SINGLE-ENDED PLUG C | 0 |
|
Buy Now |
CAD Models for MN44AC01M020 by Amphenol Sine Systems
Part Data Attributes for MN44AC01M020 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|