Part Details for MN5906CD by Spectrum Microwave
Overview of MN5906CD by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN5906CD
MN5906CD CAD Models
MN5906CD Part Data Attributes
|
MN5906CD
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN5906CD
Spectrum Microwave
ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.5 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 0.022 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Linearity Error-Max (EL) | 1.56% | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MN5906CD
This table gives cross-reference parts and alternative options found for MN5906CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN5906CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9326201MVA | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP18, CERAMIC, DIP-18 | Spectrum Control | MN5906CD vs 5962-9326201MVA |
5962-9326201MVX | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, 6 Bits Access, CMOS, CDIP18, CERAMIC, DIP-18 | Spectrum Control | MN5906CD vs 5962-9326201MVX |
MN5906CDH/B | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18, CERAMIC, DIP-18 | Spectrum Microwave | MN5906CD vs MN5906CDH/B |
MN5906CDE | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18, CERAMIC, DIP-18 | Spectrum Microwave | MN5906CD vs MN5906CDE |
5962-9326201MVX | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, 6 Bits Access, CMOS, CDIP18, CERAMIC, DIP-18 | Spectrum Microwave | MN5906CD vs 5962-9326201MVX |
MN5906PD | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18, PLASTIC, DIP-18 | Spectrum Microwave | MN5906CD vs MN5906PD |
5962-9326201MVA | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP18, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN5906CD vs 5962-9326201MVA |
5962-9326201MVX | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, 6 Bits Access, CMOS, CDIP18, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN5906CD vs 5962-9326201MVX |
5962-9326201MVA | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18, CERAMIC, DIP-18 | Spectrum Microwave | MN5906CD vs 5962-9326201MVA |
MN5906PDE | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18, PLASTIC, DIP-18 | Spectrum Microwave | MN5906CD vs MN5906PDE |