Part Details for MNG10-10FX by 3M Interconnect
Overview of MNG10-10FX by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG10-10FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6302
|
Newark | Terminal, Fork, Stud 10, Crimp, Yellow, Product Range:Scotchlok Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |3M MNG10-10FX Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$75.9000 | Buy Now |
DISTI #
517-MNG10-10FX
|
Mouser Electronics | Terminals MNG10-10FX FORK NYL INS BT 33-10-NB RoHS: Compliant | 0 |
|
$1.0700 / $2.2700 | Order Now |
Part Details for MNG10-10FX
MNG10-10FX CAD Models
MNG10-10FX Part Data Attributes:
|
MNG10-10FX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MNG10-10FX
3M Interconnect
NYLON INSULATED W/INSULATION GRIP FORK TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for MNG10-10FX
This table gives cross-reference parts and alternative options found for MNG10-10FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNG10-10FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | MNG10-10FX vs PN10-10R-2K |
8-36160-5 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | MNG10-10FX vs 8-36160-5 |
8-36154-1 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | MNG10-10FX vs 8-36154-1 |
696424-5 | TERMINAL,PIDG PVF2 R 12-10 8 | TE Connectivity | MNG10-10FX vs 696424-5 |
PV10-10SLF-L | Fork Terminal | Panduit Corp | MNG10-10FX vs PV10-10SLF-L |
8-36160-5 | Terminal, 2.62 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | MNG10-10FX vs 8-36160-5 |
BACT12AC56 | Ring Terminal, 6mm2 | TE Connectivity | MNG10-10FX vs BACT12AC56 |
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | MNG10-10FX vs BACT12AC8 |
19070-0123 | Ring Terminal, 5mm2 | Molex | MNG10-10FX vs 19070-0123 |
36154 | Ring Terminal, 1.65mm2 | TE Connectivity | MNG10-10FX vs 36154 |