Part Details for MNG10-8RX by 3M Interconnect
Overview of MNG10-8RX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MNG10-8RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6314
|
Newark | Terminal, Ring Tongue, Stud 8, Crimp, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |3M MNG10-8RX RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$80.6800 | Buy Now |
DISTI #
517-MNG10-8RX
|
Mouser Electronics | Terminals NYLON INS RING BTL 13-8-NB RoHS: Compliant | 54 |
|
$1.0400 / $2.2700 | Buy Now |
DISTI #
MMM7000133296
|
Heilind Electronics | 7000133296 80611458300 MNG10-8RX | Americas - 0 in Stock |
|
$1.3063 / $1.6720 | Buy Now |
Part Details for MNG10-8RX
MNG10-8RX CAD Models
MNG10-8RX Part Data Attributes
|
MNG10-8RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MNG10-8RX
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for MNG10-8RX
This table gives cross-reference parts and alternative options found for MNG10-8RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNG10-8RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-TV-1010 | Ring Terminal, | SPC Multicomp | MNG10-8RX vs CRS-TV-1010 |
RC863 | Ring Terminal, | Thomas & Betts | MNG10-8RX vs RC863 |
320568 | Ring Terminal, 6mm2 | TE Connectivity | MNG10-8RX vs 320568 |
RC863M | Ring Terminal, | ABB Installation Products Inc | MNG10-8RX vs RC863M |
MNG10-8RX | RING TERMINAL | 3M Electronics | MNG10-8RX vs MNG10-8RX |
RC10-8 | Ring Terminal, | ABB Installation Products Inc | MNG10-8RX vs RC10-8 |
53424-6 | TERMINAL,PIDG PVF2 R 12-10 8 | TE Connectivity | MNG10-8RX vs 53424-6 |
CRS-DY-1008 | Ring Terminal | SPC Multicomp | MNG10-8RX vs CRS-DY-1008 |