Part Details for MNR201610T2R2MT by MetalLions
Overview of MNR201610T2R2MT by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR201610T2R2MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2uH 20% 1.45A SMD1.6x2mm Power Inductors ROHS | 1950 |
|
$0.0240 / $0.0429 | Buy Now |