Part Details for MNR201610T6R8MT by MetalLions
Overview of MNR201610T6R8MT by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR201610T6R8MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.8uH 20% 850mA SMD1.6x2mm Power Inductors ROHS | 1940 |
|
$0.0240 / $0.0429 | Buy Now |