Part Details for MOAC5A by Crydom Inc
Overview of MOAC5A by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOAC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000276449
|
Sager | I/O Modules Min Qty: 25 | 0 |
|
$36.3200 / $38.4000 | Buy Now |
Part Details for MOAC5A
MOAC5A CAD Models
MOAC5A Part Data Attributes:
|
MOAC5A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MOAC5A
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-07-08 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 5 V | |
Forward Current-Max | 0.027 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm |