Part Details for MOC3009 by Motorola Mobility LLC
Overview of MOC3009 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3009
MOC3009 CAD Models
MOC3009 Part Data Attributes
|
MOC3009
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC3009
Motorola Mobility LLC
1 CHANNEL TRIAC OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.03 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 1e-7 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3009
This table gives cross-reference parts and alternative options found for MOC3009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3009 | Triac Output Optocoupler, | Quality Technologies Corp | MOC3009 vs MCP3009 |
MOC3009 | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3009 vs MOC3009 |
MOC3009 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | MOC3009 vs MOC3009 |
MOC3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3009 vs MOC3009 |
MOC3009 | 6 Pin 2-Channel Optocoupler 6-PDIP | Texas Instruments | MOC3009 vs MOC3009 |
MOC3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3009 vs MOC3009 |
TLP3021 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | MOC3009 vs TLP3021 |