Filter Your Search
1 - 10 of 50 results
|
MOC3009XSMT&R
Isocom Components
|
$0.5162 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||
|
MOC3009SMT&R
Isocom Components
|
$0.5162 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | 1 A | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||
|
MOC3009
Isocom LTD
|
Check for Price | Active | 60 mA | 100 mA | 7.5 kV | 30 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 °C | -40 °C | 1 | ISOCOM LTD | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
MOC3009
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||
|
MOC3009
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5.3 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
MOC3009
Intersil Corporation
|
Check for Price | Transferred | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 7.5 kV | 1.2 A | 30 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 nA | 85 °C | -40 °C | 1 | INTERSIL CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
MOC3009
Texas Instruments
|
Check for Price | No | No | Obsolete | 50 mA | 100 mA | 7.5 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 °C | -40 °C | 1 | TEXAS INSTRUMENTS INC | PLASTIC, DIP-6 | not_compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
MOC3009
Harris Semiconductor
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 30 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
MOC3009FR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 1 | MOTOROLA INC | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||
|
MOC3009.SD
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 30 mA | UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 1 | QT OPTOELECTRONICS | unknown | Trigger Device Outputs |