Part Details for MOC3011M by Fairchild Semiconductor Corporation
Overview of MOC3011M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3011M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, So | 61 |
|
$0.5400 / $0.9000 | Buy Now |
|
Rochester Electronics | MOC3011 - Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 31196 |
|
$0.1967 / $0.2314 | Buy Now |
Part Details for MOC3011M
MOC3011M CAD Models
MOC3011M Part Data Attributes
|
MOC3011M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3011M
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3011M
This table gives cross-reference parts and alternative options found for MOC3011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3011-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3011M vs MOC3011-M |
MOC3011VM | 6-Pin DIP 250V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3011M vs MOC3011VM |
MOC3011M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3011M vs MOC3011M |