Part Details for MOC3083SR2-M by Fairchild Semiconductor Corporation
Overview of MOC3083SR2-M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for MOC3083SR2-M
MOC3083SR2-M CAD Models
MOC3083SR2-M Part Data Attributes
|
MOC3083SR2-M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3083SR2-M
Fairchild Semiconductor Corporation
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown |
Alternate Parts for MOC3083SR2-M
This table gives cross-reference parts and alternative options found for MOC3083SR2-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3083SR2-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3083SVM | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-TUBE | onsemi | MOC3083SR2-M vs MOC3083SVM |
MOC3083SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-REEL | onsemi | MOC3083SR2-M vs MOC3083SR2M |
MOC3083SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2-M vs MOC3083SR2VM |
MOC3083SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-REEL | onsemi | MOC3083SR2-M vs MOC3083SR2VM |
MOC3083SM | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-TUBE | onsemi | MOC3083SR2-M vs MOC3083SM |
MOC3083SR2M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2-M vs MOC3083SR2M |
MOC3083S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2-M vs MOC3083S-M |