Part Details for MOC3083SR2VM by onsemi
Overview of MOC3083SR2VM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Aerospace and Defense
Price & Stock for MOC3083SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3083SR2VMCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2305 In Stock |
|
$0.3929 / $1.2400 | Buy Now |
DISTI #
MOC3083SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3083SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1378000 Factory Stock |
|
$0.3859 / $0.4606 | Buy Now |
DISTI #
512-MOC3083SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin800V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 10831 |
|
$0.4080 / $1.1200 | Buy Now |
|
Future Electronics | MOC30883 Series Single Ch 800 V 4170 Vrms SMT Zero Cross Optoisolator - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 182000Reel |
|
$0.3900 / $0.4250 | Buy Now |
|
Rochester Electronics | Triac Output Optocoupler With Zero CRSVR, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 13800 |
|
$0.3857 / $0.4538 | Buy Now |
DISTI #
MOC3083SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3083SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1378000 Factory Stock |
|
$0.3859 / $0.4606 | Buy Now |
DISTI #
MOC3083SR2VM
|
TME | Optotriac, 4.17kV, triac, Gull wing 6, Ch: 1, MOC3083M, 0.6kV/μs Min Qty: 1 | 796 |
|
$0.5800 / $1.3960 | Buy Now |
DISTI #
MOC3083SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3083SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1378000 Factory Stock |
|
$0.3859 / $0.4606 | Buy Now |
DISTI #
MOC3083SR2VM
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3083SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3661 / $0.4095 | Buy Now |
DISTI #
MOC3083SR2VM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3083SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
Part Details for MOC3083SR2VM
MOC3083SR2VM CAD Models
MOC3083SR2VM Part Data Attributes
|
MOC3083SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3083SR2VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MOC3083SR2VM
This table gives cross-reference parts and alternative options found for MOC3083SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3083SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3083SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SR2VM |
MOC3083SVM | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-TUBE | onsemi | MOC3083SR2VM vs MOC3083SVM |
MOC3083SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SR2-M |
MOC3083SM | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-TUBE | onsemi | MOC3083SR2VM vs MOC3083SM |
MOC3083SR2M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SR2M |
MOC3083SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-REEL | onsemi | MOC3083SR2VM vs MOC3083SR2M |
MOC3083SV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SV-M |
MOC3083SR2V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SR2V-M |
MOC3083SM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SM |
MOC3083S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083S-M |