Part Details for MOC71W1 by Motorola Semiconductor Products
Overview of MOC71W1 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MOC71W1
MOC71W1 CAD Models
MOC71W1 Part Data Attributes:
|
MOC71W1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MOC71W1
Motorola Semiconductor Products
Darlington Output Slotted Switch, 2-Channel, 2.54mm Slot Width
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 7.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Darlington | |
Slot Width-Nom | 2.54 mm | |
Surface Mount | NO |