Datasheets
MOCD207 by:
Isocom Components

Transistor Output Optocoupler

Part Details for MOCD207 by Isocom Components

Results Overview of MOCD207 by Isocom Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MOCD207 Information

MOCD207 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

Price & Stock for MOCD207

Part # Distributor Description Stock Price Buy
DISTI # 08AM3597
Newark Optocplr, Trans, 2Ch, 3.75Kv, Pdip-8, |Isocom Components 2004 Ltd MOCD207 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel 2000
  • 2,000 $0.2654
  • 6,000 $0.2472
  • 10,000 $0.2402
$0.2402 / $0.2654 Buy Now
DISTI # 08AM3596RL
Newark Optocplr, Trans, 2Ch, 3.75Kv, Pdip-8, |Isocom Components 2004 Ltd MOCD207 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel 1635
  • 50 $0.3760
  • 125 $0.3473
  • 250 $0.3403
$0.3403 / $0.3760 Buy Now
DISTI # 08AM3596
Newark Optocplr, Trans, 2Ch, 3.75Kv, Pdip-8, |Isocom Components 2004 Ltd MOCD207 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1635
  • 5 $0.6477
  • 10 $0.4629
  • 15 $0.4341
  • 25 $0.4054
  • 50 $0.3760
  • 125 $0.3473
  • 250 $0.3403
$0.3403 / $0.6477 Buy Now
Future Electronics Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 3 Weeks Container: Reel 0
Reel
  • 6,000 $0.2480
  • 8,000 $0.2470
  • 10,000 $0.2430
$0.2430 / $0.2480 Buy Now
DISTI # 93073363
Verical DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2025 Americas - 10000
  • 2,000 $0.3231
$0.3231 Buy Now
Onlinecomponents.com 8 Pin Transistor Output, SMD Optocoupler COO: China RoHS: Compliant 0
  • 2,000 $0.3716
  • 4,000 $0.3698
  • 6,000 $0.3444
  • 8,000 $0.3435
  • 10,000 $0.3346
  • 26,000 $0.3338
  • 50,000 $0.3329
$0.3329 / $0.3716 Buy Now
DISTI # 93073363
Verical DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2025 Americas - 10000
  • 2,000 $0.3231
$0.3231 Buy Now
DISTI # 93073363
Verical DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2025 Americas - 10000
  • 2,000 $0.3231
$0.3231 Buy Now
NAC Transistor output optocoupler, dual channel, SMD, 8-pin RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tape & Reel 0
  • 1 $0.6700
  • 2,000 $0.3325
  • 10,000 $0.2415
  • 20,000 $0.2275
$0.2275 / $0.6700 Buy Now
Unikey Electronic Pte Ltd Isocom NPN , MOCD207series, dual channel, surface mount, 8needle, DIPencapsulation Min Qty: 1 Date Code: 25+ Container: Tape & Reel 1706
  • 1 $0.3708
  • 100 $0.2850
  • 1,000 $0.2489
  • 2,000 $0.2369
  • 30,000 $0.2352
$0.2352 / $0.3708 Buy Now

US Tariff Estimator: MOCD207 by Isocom Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MOCD207
Isocom Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

MOCD207 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MOCD207 Part Data Attributes

MOCD207 Isocom Components
Buy Now Datasheet
Compare Parts:
MOCD207 Isocom Components Transistor Output Optocoupler
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration Separate, 2 Channels
Current Transfer Ratio-Nom 70%
Dark Current-Max 50 Na
Forward Current-Max 0.06 A
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Number of Elements 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type Transistor Output Optocoupler
Terminal Finish Tin

Alternate Parts for MOCD207

This table gives cross-reference parts and alternative options found for MOCD207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MOCD207 Motorola Semiconductor Products Check for Price Transistor Output Optocoupler, 2-Element, 3000V Isolation MOCD207 vs MOCD207
Part Number Manufacturer Composite Price Description Compare
MOCD208M onsemi $0.4223 Transistor Output Optocoupler, 2-Element, 2500V Isolation MOCD207 vs MOCD208M
MOCD207 Motorola Semiconductor Products Check for Price Transistor Output Optocoupler, 2-Element, 3000V Isolation MOCD207 vs MOCD207
MOCD208TR Fairchild Semiconductor Corporation Check for Price Transistor Output Optocoupler, 2-Element, 3000V Isolation MOCD207 vs MOCD208TR
MOCD207VM Fairchild Semiconductor Corporation Check for Price Transistor Output Optocoupler, 2-Element, 2500V Isolation MOCD207 vs MOCD207VM
MOCD207R2M Fairchild Semiconductor Corporation Check for Price Transistor Output Optocoupler, 2-Element, 2500V Isolation MOCD207 vs MOCD207R2M
MOCD208R2 Motorola Semiconductor Products Check for Price Transistor Output Optocoupler, 2-Element, 3000V Isolation MOCD207 vs MOCD208R2
MOCD207M Fairchild Semiconductor Corporation Check for Price Transistor Output Optocoupler, 2-Element, 2500V Isolation MOCD207 vs MOCD207M
MOCD208M Fairchild Semiconductor Corporation Check for Price Transistor Output Optocoupler, 2-Element, 2500V Isolation MOCD207 vs MOCD208M
MOCD208R2VM Fairchild Semiconductor Corporation Check for Price Transistor Output Optocoupler, 2-Element, 2500V Isolation MOCD207 vs MOCD208R2VM
MOCD208VM Fairchild Semiconductor Corporation Check for Price Transistor Output Optocoupler, 2-Element, 2500V Isolation MOCD207 vs MOCD208VM
equivalents icon

MOCD207 Related Parts

MOCD207 Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOCD207 by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOCD207 by Isocom Components

Select Manufacturer
Which Manufacturer of MOCD207 would you like to use for your alert(s)?
  • Please alert me when MOCD207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOCD207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOCD207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOCD207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOCD207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOCD207 by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: