Part Details for MOSX1CT528R3R9J by KOA Speer Electronics Inc
Overview of MOSX1CT528R3R9J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOSX1CT528R3R9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7596
|
Newark | Res, 3R9, 1W, Axial, Metal Film Rohs Compliant: Yes |Koa MOSX1CT528R3R9J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3220 |
|
$0.1230 / $0.2900 | Buy Now |
DISTI #
2019-MOSX1CT528R3R9JCT-ND
|
DigiKey | RES 3.9 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4903 In Stock |
|
$0.0400 / $0.3900 | Buy Now |
DISTI #
660-MOSX1CT528R3R9J
|
Mouser Electronics | Metal Oxide Resistors 3.9 ohm 5% 1W RoHS: Compliant | 1746 |
|
$0.0530 / $0.3900 | Buy Now |
DISTI #
MOSX1CT528R3R9J
|
TTI | Metal Oxide Resistors 3.9 ohm 5% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0410 | Buy Now |
Part Details for MOSX1CT528R3R9J
MOSX1CT528R3R9J CAD Models
MOSX1CT528R3R9J Part Data Attributes
|
MOSX1CT528R3R9J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX1CT528R3R9J
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 1W, 3.9ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Working Voltage | 1.9748 V |
Alternate Parts for MOSX1CT528R3R9J
This table gives cross-reference parts and alternative options found for MOSX1CT528R3R9J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX1CT528R3R9J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX1CVTPA3R9J | Fixed Resistor, Metal Oxide Film, 1W, 3.9ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT528R3R9J vs MOSX1CVTPA3R9J |
MOSX1CL52A3R9J | Fixed Resistor, Metal Oxide Film, 1W, 3.9ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT528R3R9J vs MOSX1CL52A3R9J |
MOSX1CT528A3R9J | Fixed Resistor, Metal Film, 1W, 3.9ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1CT528R3R9J vs MOSX1CT528A3R9J |