Part Details for MOSX1CT528RR12J by KOA Speer Electronics Inc
Overview of MOSX1CT528RR12J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOSX1CT528RR12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7577
|
Newark | Res, 0R12, 1W, Axial, Metal Film Rohs Compliant: Yes |Koa MOSX1CT528RR12J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3330 |
|
$0.0870 / $0.1740 | Buy Now |
DISTI #
2019-MOSX1CT528RR12JCT-ND
|
DigiKey | RES 0.12 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
758 In Stock |
|
$0.0442 / $0.4200 | Buy Now |
DISTI #
660-MOSX1CT528RR12J
|
Mouser Electronics | Metal Oxide Resistors 0.12 ohm 5% 1W RoHS: Compliant | 3980 |
|
$0.0440 / $0.4200 | Buy Now |
DISTI #
MOSX1CT528RR12J
|
TTI | Metal Oxide Resistors 0.12 ohm 5% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0540 | Buy Now |
Part Details for MOSX1CT528RR12J
MOSX1CT528RR12J CAD Models
MOSX1CT528RR12J Part Data Attributes:
|
MOSX1CT528RR12J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX1CT528RR12J
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 1W, 0.12ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Working Voltage | 0.3464 V |