Part Details for MOSX2CT52RR13J by KOA Speer Electronics Inc
Overview of MOSX2CT52RR13J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOSX2CT52RR13J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7606
|
Newark | Res, 0R13, 2W, Axial, Metal Film Rohs Compliant: Yes |Koa MOSX2CT52RR13J Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1947 |
|
$0.1710 / $0.4580 | Buy Now |
DISTI #
2019-MOSX2CT52RR13JTR-ND
|
DigiKey | REDUCED SIZE LEADED RESISTOR Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1023 | Buy Now |
DISTI #
660-MOSX2CT52RR13J
|
Mouser Electronics | Metal Oxide Resistors MOSX2 .13 5%TR RoHS: Compliant | 2162 |
|
$0.0640 / $0.4400 | Buy Now |
DISTI #
MOSX2CT52RR13J
|
TTI | Metal Oxide Resistors MOSX2 .13 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0700 | Buy Now |
Part Details for MOSX2CT52RR13J
MOSX2CT52RR13J CAD Models
MOSX2CT52RR13J Part Data Attributes:
|
MOSX2CT52RR13J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX2CT52RR13J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.5099 V |
Alternate Parts for MOSX2CT52RR13J
This table gives cross-reference parts and alternative options found for MOSX2CT52RR13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX2CT52RR13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX2CVTFAR13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR13J vs MOSX2CVTFAR13J |
MOSX2CM15CR13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR13J vs MOSX2CM15CR13J |
MOSX2CGT4AR13J | Fixed Resistor, Metal Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR13J vs MOSX2CGT4AR13J |
MOSX2CL15AR13J | Fixed Resistor, Metal Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR13J vs MOSX2CL15AR13J |
MOSX2CM15ER13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR13J vs MOSX2CM15ER13J |
MOSX2CL20DR13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX2CT52RR13J vs MOSX2CL20DR13J |
MOSX2CUR13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX2CT52RR13J vs MOSX2CUR13J |
MOSX2CL15FR13J | Fixed Resistor, Metal Oxide Film, 2W, 0.13ohm, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX2CT52RR13J vs MOSX2CL15FR13J |