Part Details for MOX70032003BYE by Ohmite Mfg Co
Overview of MOX70032003BYE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX70032003BYE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2832
|
Newark | Resistor, Metal Film, 200K, 0.25W, Axial, Resistance:200Kohm, Product Range:Mox700 Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite MOX70032003BYE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$0.9470 / $1.3000 | Buy Now |
DISTI #
273-MOX70032003BYE-ND
|
DigiKey | RES 200K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Tray |
36 In Stock |
|
$0.7625 / $2.9600 | Buy Now |
DISTI #
588-MOX70032003BYE
|
Mouser Electronics | Metal Film Resistors - Through Hole 200K ohm 0.1% 10ppm RoHS: Compliant | 250 |
|
$0.8500 / $2.1000 | Buy Now |
DISTI #
72490597
|
RS | Metal Film Resistors - Through Hole200K ohm 0.1% 10PPM | Ohmite MOX70032003BYE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$0.9020 / $1.3980 | Buy Now |
DISTI #
MOX70032003BYE
|
TTI | Metal Film Resistors - Through Hole 200K ohm 0.1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 50 In Stock |
|
$0.7600 / $0.8900 | Buy Now |
DISTI #
MOX70032003BYE
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.9100 / $0.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$0.9020 / $1.3980 | Buy Now |
Part Details for MOX70032003BYE
MOX70032003BYE CAD Models
MOX70032003BYE Part Data Attributes
|
MOX70032003BYE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX70032003BYE
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |