Part Details for MOX70034991AZE by Ohmite Mfg Co
Overview of MOX70034991AZE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX70034991AZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2839
|
Newark | Resistor, Metal Film, 4K99, 0.25W, Axial, Resistance:4.99Kohm, Product Range:Mox700 Series, Power Rating:250Mw, Resistance Tolerance:± 0.05%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite MOX70034991AZE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$1.8600 / $2.3900 | Buy Now |
DISTI #
273-MOX70034991AZE-ND
|
DigiKey | RES 4.99K OHM 0.05% 1/4W AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Tray |
88 In Stock |
|
$1.5989 / $5.2500 | Buy Now |
DISTI #
588-MOX70034991AZE
|
Mouser Electronics | Metal Film Resistors - Through Hole 4.99K ohm 0.05% 5ppm RoHS: Compliant | 161 |
|
$1.6900 / $3.8700 | Buy Now |
DISTI #
72490604
|
RS | Metal Film Resistors - Through Hole4.99K ohm 0.05% 5PPM | Ohmite MOX70034991AZE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.4300 | Buy Now |
DISTI #
MOX70034991AZE
|
TTI | Metal Film Resistors - Through Hole 4.99K ohm 0.05% 5ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$1.7000 / $1.9600 | Buy Now |
DISTI #
MOX70034991AZE
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$1.8000 / $1.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7600 / $2.4300 | Buy Now |
Part Details for MOX70034991AZE
MOX70034991AZE CAD Models
MOX70034991AZE Part Data Attributes
|
MOX70034991AZE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX70034991AZE
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |