There are no models available for this part yet.
Overview of MP-12 150 DEG C by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16203CCCZ | Analog Devices | 360 Degree Inclinometer | |
U95W1111001 | Amphenol Communications Solutions | ULTRAPORT QSFP 1 DEG | |
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C |
Price & Stock for MP-12 150 DEG C by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK2586
|
Newark | Thermal Protector, 15A, 125Vac, Product Range:Mp Thermal Circuit Breakers Series, Current Rating:15A, No. Of Poles:-, Voltage Rating Vdc:-, Voltage Rating Vac:125V, Circuit Breaker Mounting:Snap In, Panel Rohs Compliant: Yes |Multicomp Pro MP-12 150 DEG C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.4800 / $2.4800 | Buy Now |