Part Details for MP-1616-1100-18-90 by Luminus Devices
Overview of MP-1616-1100-18-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
51741-10001616AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16S 16P Vertical Receptacle. | |
51761-10001616AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 16P Right Angle Receptacle, Solder To Board |
Price & Stock for MP-1616-1100-18-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-1616-1100-18-90TR-ND
|
DigiKey | LED WARM WHT 1800K 0606 Min Qty: 81000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0407 / $0.0470 | Buy Now |
DISTI #
MP-1616-1100-18-90
|
Avnet Americas | LED Chip Warm White 1800K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: MP-1616-1100-18-90) RoHS: Compliant Min Qty: 80000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 | Buy Now |
DISTI #
896-MP161611001890
|
Mouser Electronics | Mid-Power LEDs - White White 1800 K 90-CRI, MP-1616 Series RoHS: Compliant | 0 |
|
$0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0356 | Buy Now |
DISTI #
MP-1616-1100-18-90
|
EBV Elektronik | (Alt: MP-1616-1100-18-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |