Part Details for MP-1616-2103-18-90 by Luminus Devices
Overview of MP-1616-2103-18-90 by Luminus Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-1616-2103-18-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-1616-2103-18-90-ND
|
DigiKey | LED XNOVA CUBE WHT 1800K 1616 Min Qty: 18000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0756 / $0.0881 | Buy Now |
DISTI #
MP-1616-2103-18-90
|
Avnet Americas | - Tape and Reel (Alt: MP-1616-2103-18-90) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0750 | Buy Now |
DISTI #
896-MP161621031890
|
Mouser Electronics | Mid-Power LEDs - White White 1800 K 90-CRI, MP-1616 Series RoHS: Compliant | 11847 |
|
$0.0700 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0645 | Buy Now |
DISTI #
MP-1616-2103-18-90
|
Avnet Americas | - Tape and Reel (Alt: MP-1616-2103-18-90) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0750 | Buy Now |
DISTI #
MP-1616-2103-18-90
|
Avnet Americas | - Tape and Reel (Alt: MP-1616-2103-18-90) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0750 | Buy Now |
DISTI #
MP-1616-2103-18-90
|
EBV Elektronik | (Alt: MP-1616-2103-18-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-1616-2103-18-90
MP-1616-2103-18-90 CAD Models
MP-1616-2103-18-90 Part Data Attributes
|
MP-1616-2103-18-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-1616-2103-18-90
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 6.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.63 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.675 mm | |
Viewing Angle | 135 deg |