Part Details for MP-2016-1100-27-95 by Luminus Devices
Overview of MP-2016-1100-27-95 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-2016-1100-27-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-2016-1100-27-95TR-ND
|
DigiKey | LED MP2016 WARM WHT 2700K 0806 Min Qty: 25000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0174 / $0.0236 | Buy Now |
DISTI #
MP-2016-1100-27-95
|
Avnet Americas | 2016 Mid Power LED - Tape and Reel (Alt: MP-2016-1100-27-95) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
896-MP201611002795
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 95-CRI, MP-2016 Series RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
|
Future Electronics | MP-2016-1100 Series 2700 K 95 CRI 19 lm White Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0153 / $0.0173 | Buy Now |
DISTI #
MP-2016-1100-27-95
|
Avnet Americas | 2016 Mid Power LED - Tape and Reel (Alt: MP-2016-1100-27-95) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
MP-2016-1100-27-95
|
EBV Elektronik | 2016 Mid Power LED (Alt: MP-2016-1100-27-95) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |