Part Details for MP-211-037-161-41WN by AirBorn Inc
Overview of MP-211-037-161-41WN by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-211-037-161-41WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MP2113716141WN
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$256.7700 / $270.0200 | Order Now |
DISTI #
ABNMP-211-037-161-41WN
|
Interstate Connecting Components | Plug/Receptacle | 0 |
|
$115.4370 / $302.1965 | Buy Now |
|
Powell Electronics | CONNECTOR * NC/NR Min Qty: 6 | Available for Order |
|
$100.8900 / $311.4000 | Buy Now |
Part Details for MP-211-037-161-41WN
MP-211-037-161-41WN CAD Models
MP-211-037-161-41WN Part Data Attributes
|
MP-211-037-161-41WN
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MP-211-037-161-41WN
AirBorn Inc
D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 1.478 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |