Part Details for MP-221-037-253-0000 by AirBorn Inc
Overview of MP-221-037-253-0000 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-221-037-253-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MP221372530
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$206.3000 / $216.9500 | Order Now |
DISTI #
ABNMP-221-037-253-0000
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$92.7570 / $242.7965 | Buy Now |
|
Powell Electronics | LOW PROFILE CONN Min Qty: 7 | Available for Order |
|
$81.0600 / $250.1900 | Buy Now |
DISTI #
SMC-MP-221-037-253-0000
|
Sensible Micro Corporation | Conn, Receptacle, Micro Db37(S), 1.0O Lead Lg RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 80 |
|
RFQ |
Part Details for MP-221-037-253-0000
MP-221-037-253-0000 CAD Models
MP-221-037-253-0000 Part Data Attributes
|
MP-221-037-253-0000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MP-221-037-253-0000
AirBorn Inc
D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | F | |
Total Number of Contacts | 37 |
Alternate Parts for MP-221-037-253-0000
This table gives cross-reference parts and alternative options found for MP-221-037-253-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP-221-037-253-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM-222-037-2A3-0000 | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | AirBorn Inc | MP-221-037-253-0000 vs MM-222-037-2A3-0000 |