There are no models available for this part yet.
Overview of MP-2835-1105-50-90 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
DC1105A | Analog Devices | LTC3822EDD-1 Demo Board | |
ADPA1105-EVALZ | Analog Devices | ADPA1105 Eval Board |
Price & Stock for MP-2835-1105-50-90 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP-2835-1105-50-90-ND
|
DigiKey | LED MP2835 Min Qty: 500000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0265 | Buy Now | |
DISTI #
MP-2835-1105-50-90
|
Avnet Americas | - Tape and Reel (Alt: MP-2835-1105-50-90) RoHS: Compliant Min Qty: 500000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
896-MP283511055090
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 90-CRI, MP-2835 Series RoHS: Compliant | 0 |
|
$0.0280 | Order Now |