Part Details for MP-2835-12D2-27-90 by Luminus Devices
Overview of MP-2835-12D2-27-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCF162835APA8 | Renesas Electronics Corporation | 3.3V CMOS 18-Bit Universal Bus Driver with 3-State Outputs | |
72835L25PF | Renesas Electronics Corporation | FIFO | |
72835LB15PFI9 | Renesas Electronics Corporation | FIFO |
Price & Stock for MP-2835-12D2-27-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-2835-12D2-27-90TR-ND
|
DigiKey | LED WARM WHT 2700K 1411 Min Qty: 500000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0392 | Buy Now |
DISTI #
MP-2835-12D2-27-90
|
Avnet Americas | - Tape and Reel (Alt: MP-2835-12D2-27-90) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0398 | Buy Now |
DISTI #
896-MP283512D22790
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 90-CRI, MP-2835 Series RoHS: Compliant | 0 |
|
$0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0343 | Buy Now |
DISTI #
MP-2835-12D2-27-90
|
EBV Elektronik | (Alt: MP-2835-12D2-27-90) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |