Part Details for MP-2835-12D2-57-90 by Luminus Devices
Overview of MP-2835-12D2-57-90 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MP-2835-12D2-57-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-2835-12D2-57-90TR-ND
|
DigiKey | LED COOL WHITE 5700K 1411 Min Qty: 500000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0392 | Buy Now |
DISTI #
MP-2835-12D2-57-90
|
Avnet Americas | - Tape and Reel (Alt: MP-2835-12D2-57-90) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0398 | Buy Now |
DISTI #
896-MP283512D25790
|
Mouser Electronics | Mid-Power LEDs - White White 5700 K 90-CRI, MP-2835 Series RoHS: Compliant | 0 |
|
$0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0343 | Buy Now |