There are no models available for this part yet.
Overview of MP-3020-3100-30-90 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for MP-3020-3100-30-90 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP-3020-3100-30-90-ND
|
DigiKey | LED WARM WHT 3000K 3020 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0376 / $0.0404 | Buy Now | |
DISTI #
MP-3020-3100-30-90
|
Avnet Americas | LED Uni-Color White 113lm 3000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-3020-3100-30-90) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
896-MP302031003090
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 90-CRI, MP-3020 Series RoHS: Compliant | 0 |
|
Order Now |
CAD Models for MP-3020-3100-30-90 by Luminus Devices
Part Data Attributes for MP-3020-3100-30-90 by Luminus Devices
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
LUMINUS DEVICES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.12 A
|
Forward Voltage-Max
|
10 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.52 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
2.6 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.565 mm
|
Viewing Angle
|
120 deg
|