Part Details for MP-3020-3100-40-90 by Luminus Devices
Overview of MP-3020-3100-40-90 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for MP-3020-3100-40-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-3020-3100-40-90-ND
|
DigiKey | LED NEUTRAL WHT 4000K 3020 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0376 / $0.0404 | Buy Now |
DISTI #
MP-3020-3100-40-90
|
Avnet Americas | LED Uni-Color White 116lm 4000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-3020-3100-40-90) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
896-MP302031004090
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 90-CRI, MP-3020 Series RoHS: Compliant | 0 |
|
Order Now |
Part Details for MP-3020-3100-40-90
MP-3020-3100-40-90 CAD Models
MP-3020-3100-40-90 Part Data Attributes
|
MP-3020-3100-40-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3020-3100-40-90
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.12 A | |
Forward Voltage-Max | 10 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.565 mm | |
Viewing Angle | 120 deg |