Part Details for MP-3030-110H-27-90 by Luminus Devices
Overview of MP-3030-110H-27-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-110H | Amphenol Communications Solutions | 86837-110H-BERGSTIK# II HEADERS | |
LM110H | Rochester Electronics LLC | Buffer Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
LM110H/883 | Rochester Electronics | Replacement for National Semiconductor part number LM110H/883. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for MP-3030-110H-27-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-3030-110H-27-90TR-ND
|
DigiKey | LED WARM WHT 2700K 1212 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 / $0.0505 | Buy Now |
DISTI #
MP-3030-110H-27-90
|
Avnet Americas | High-Performance Mid Power LED Warm White 2700K 90 CRI 3V 65mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: MP-3030-110H-27-90) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0444 | Buy Now |
DISTI #
896-MP3030110H2790
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 90-CRI, MP-3030 Series RoHS: Compliant | 0 |
|
$0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0382 | Buy Now |
DISTI #
MP-3030-110H-27-90
|
EBV Elektronik | (Alt: MP-3030-110H-27-90) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-3030-110H-27-90
MP-3030-110H-27-90 CAD Models
MP-3030-110H-27-90 Part Data Attributes
|
MP-3030-110H-27-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3030-110H-27-90
Luminus Devices
Single Color LED, Warm White, 2.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |