Part Details for MP-3030-110H-50-90 by Luminus Devices
Overview of MP-3030-110H-50-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP-3030-110H-50-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1582-1-ND
|
DigiKey | LED MP3030110H WHITE 5000K 3030 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14960 In Stock |
|
$0.0362 / $0.4300 | Buy Now |
DISTI #
MP-3030-110H-50-90
|
Avnet Americas | LED Chip Cool White 5000K 200mA 2-Pin SMD - Tape and Reel (Alt: MP-3030-110H-50-90) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0444 | Buy Now |
DISTI #
896-MP3030110H5090
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 90-CRI, MP-3030 Series RoHS: Compliant | 9880 |
|
$0.0480 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0382 | Buy Now |
DISTI #
MP-3030-110H-50-90
|
Avnet Americas | LED Chip Cool White 5000K 200mA 2-Pin SMD - Tape and Reel (Alt: MP-3030-110H-50-90) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0444 | Buy Now |
Part Details for MP-3030-110H-50-90
MP-3030-110H-50-90 CAD Models
MP-3030-110H-50-90 Part Data Attributes:
|
MP-3030-110H-50-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3030-110H-50-90
Luminus Devices
Single Color LED, Cool White, 2.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |