MP-3030-120H-35-95
Luminus Devices
Description: Neutral White, 2.6mm,

Overview of MP-3030-120H-35-95 by Luminus Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
XFL4030-302MEB Coilcraft Inc General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
XAL1030-301MEB Coilcraft Inc General Purpose Inductor, 0.3uH, 20%, 4439,
XAL1030-301 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Price & Stock for MP-3030-120H-35-95 by Luminus Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 1214-MP-3030-120H-35-95TR-ND
DigiKey LED MP3030 WARM WHT 3500K 1212 Min Qty: 25000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 25,000 $0.0757
  • 50,000 $0.0679
  • 125,000 $0.0653
$0.0653 / $0.0757 Buy Now
DISTI # MP-3030-120H-35-95
Avnet Americas LED Chip Warm White 3500K 400mA 95 CRI 2-Pin SMD T/R - Tape and Reel (Alt: MP-3030-120H-35-95) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0688
  • 35,000 $0.0670
  • 60,000 $0.0639
  • 125,000 $0.0621
  • 250,000 $0.0607
  • 1,250,000 $0.0590
  • 2,500,000 $0.0576
$0.0576 / $0.0688 Buy Now
DISTI # 896-MP303012H3595
Mouser Electronics Mid-Power LEDs - White White 3500 K 95-CRI, MP-3030 Series RoHS: Compliant 0
  • 5,000 $0.0750
  • 25,000 $0.0750
  • 50,000 $0.0680
$0.0680 / $0.0750 Order Now
Future Electronics Luminus MP-3030-120H Mid-Power LED RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 5,000 $0.0689
  • 15,000 $0.0664
  • 25,000 $0.0653
  • 75,000 $0.0629
  • 125,000 $0.0609
$0.0609 / $0.0689 Buy Now

CAD Models for MP-3030-120H-35-95 by Luminus Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP-3030-120H-35-95 by Luminus Devices

MP-3030-120H-35-95
Luminus Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMINUS DEVICES INC
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Color
NEUTRAL WHITE
Configuration
PARALLEL CONNECTED, 2 ELEMENTS
Forward Current-Max
0.4 A
Forward Voltage-Max
2.8 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LED LAMP
Overall Height
0.66 mm
Packing Method
TR, 7 INCH
Reverse Voltage-Max
5 V
Shape
SQUARE
Size
2.6 mm
Surface Mount
YES
Terminal Pitch
1.645 mm
Viewing Angle
120 deg
Want to compare parts?
  1. MP-3030-120H-35-95
    Luminus Devices
    Neutral White, 2.6mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP-3030-120H-35-95 by Luminus Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP-3030-120H-35-95 by Luminus Devices

Select Manufacturer
Which Manufacturer of MP-3030-120H-35-95 would you like to use for your alert(s)?
  • Please alert me when MP-3030-120H-35-95 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP-3030-120H-35-95 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP-3030-120H-35-95 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP-3030-120H-35-95 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP-3030-120H-35-95.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP-3030-120H-35-95 by Luminus Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: