Part Details for MP-3030-120K-65-90 by Luminus Devices
Overview of MP-3030-120K-65-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-3030-120K-65-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-3030-120K-65-90CT-ND
|
DigiKey | LED COOL WHITE 6500K 3030 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79895 In Stock |
|
$0.0653 / $0.4200 | Buy Now |
DISTI #
MP-3030-120K-65-90
|
Avnet Americas | - Tape and Reel (Alt: MP-3030-120K-65-90) Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0688 | Buy Now |
DISTI #
896-MP3030120K6590
|
Mouser Electronics | Mid-Power LEDs - Single Color RoHS: Compliant | 20000 |
|
$0.0680 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0593 | Buy Now |
DISTI #
MP-3030-120K-65-90
|
Avnet Americas | - Tape and Reel (Alt: MP-3030-120K-65-90) Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0688 | Buy Now |
Part Details for MP-3030-120K-65-90
MP-3030-120K-65-90 CAD Models
MP-3030-120K-65-90 Part Data Attributes:
|
MP-3030-120K-65-90
Luminus Devices
Buy Now
|
Compare Parts:
MP-3030-120K-65-90
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |