Part Details for MP-3030-12ZH-57-90 by Luminus Devices
Overview of MP-3030-12ZH-57-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for MP-3030-12ZH-57-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-3030-12ZH-57-90TR-ND
|
DigiKey | LED MP3030 COOL WHITE 5700K 1212 Min Qty: 25000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 / $0.0757 | Buy Now |
DISTI #
MP-3030-12ZH-57-90
|
Avnet Americas | LED Chip Cool White 5700K 400mA 2-Pin SMD T/R - Tape and Reel (Alt: MP-3030-12ZH-57-90) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0688 | Buy Now |
DISTI #
896-MP303012ZH5790
|
Mouser Electronics | Mid-Power LEDs - White White 5700 K 90-CRI, MP-3030 Series RoHS: Compliant | 0 |
|
$0.0680 / $0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0593 | Buy Now |
DISTI #
MP-3030-12ZH-57-90
|
EBV Elektronik | (Alt: MP-3030-12ZH-57-90) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-3030-12ZH-57-90
MP-3030-12ZH-57-90 CAD Models
MP-3030-12ZH-57-90 Part Data Attributes
|
MP-3030-12ZH-57-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3030-12ZH-57-90
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | COOL WHITE | |
Configuration | PARALLEL CONNECTED, 2 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED LAMP | |
Overall Height | 0.66 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.575 mm | |
Viewing Angle | 120 deg |