Optoelectronics
MP-3030-2100-40-70
Luminus Devices
Description: Single Color LED,

Overview of MP-3030-2100-40-70 by Luminus Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
XFL4030-302MEB Coilcraft Inc General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
XAL1030-301MEB Coilcraft Inc General Purpose Inductor, 0.3uH, 20%, 4439,
XAL1030-301 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Price & Stock for MP-3030-2100-40-70 by Luminus Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 1214-1399-1-ND
DigiKey LED MP30302100 WHT 4000K 3030 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4472
In Stock
  • 1 $0.4500
  • 10 $0.2960
  • 100 $0.1972
  • 500 $0.1364
  • 1,000 $0.1137
  • 2,000 $0.1023
  • 5,000 $0.0929
  • 10,000 $0.0870
  • 15,000 $0.0840
  • 25,000 $0.0807
  • 35,000 $0.0788
  • 50,000 $0.0769
  • 125,000 $0.0730
$0.0730 / $0.4500 Buy Now
DISTI # MP-3030-2100-40-70
Avnet Americas MP-3030-2100 - Tape and Reel (Alt: MP-3030-2100-40-70) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 80,000 $0.0750
  • 90,000 $0.0730
  • 170,000 $0.0696
  • 400,000 $0.0676
  • 800,000 $0.0662
  • 4,000,000 $0.0642
  • 8,000,000 $0.0627
$0.0627 / $0.0750 Buy Now
DISTI # 896-MP303021004070
Mouser Electronics Mid-Power LEDs - White White 4000 K 70-CRI, MP-3030 Series RoHS: Compliant 9958
  • 1 $0.4500
  • 10 $0.2930
  • 100 $0.1960
  • 500 $0.1360
  • 1,000 $0.1030
  • 5,000 $0.1010
  • 10,000 $0.0870
  • 25,000 $0.0810
  • 50,000 $0.0740
$0.0740 / $0.4500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 80,000 $0.0645
$0.0645 Buy Now

CAD Models for MP-3030-2100-40-70 by Luminus Devices
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MP-3030-2100-40-70 by Luminus Devices

MP-3030-2100-40-70
Luminus Devices
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
LUMINUS DEVICES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Luminus Devices Inc.
Color
NEUTRAL WHITE
Configuration
SINGLE
Forward Current-Max
0.24 A
Forward Voltage-Max
6.4 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.52 mm
Packing Method
TR, 7 INCH
Reverse Voltage-Max
5 V
Shape
ROUND
Size
2.6 mm
Surface Mount
YES
Terminal Pitch
1.644 mm
Viewing Angle
110 deg
Want to compare parts?
  1. MP-3030-2100-40-70
    Luminus Devices
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP-3030-2100-40-70 by Luminus Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP-3030-2100-40-70 by Luminus Devices

Select Manufacturer
Which Manufacturer of MP-3030-2100-40-70 would you like to use for your alert(s)?
  • Please alert me when MP-3030-2100-40-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP-3030-2100-40-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP-3030-2100-40-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP-3030-2100-40-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP-3030-2100-40-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP-3030-2100-40-70 by Luminus Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: