Part Details for MP-3030-21C2-35-90 by Luminus Devices
Overview of MP-3030-21C2-35-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP-3030-21C2-35-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-3030-21C2-35-90CT-ND
|
DigiKey | LED MP3030 WARM WHT 3500K 3030 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14940 In Stock |
|
$0.0710 / $0.4400 | Buy Now |
DISTI #
MP-3030-21C2-35-90
|
Avnet Americas | MP-3030-21C2-35-90 - Tape and Reel (Alt: MP-3030-21C2-35-90) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0734 | Buy Now |
DISTI #
896-MP303021C23590
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 90-CRI, MP-3030 Series RoHS: Compliant | 1556 |
|
$0.0730 / $0.4400 | Buy Now |
|
Future Electronics | MP Human Centric 3030 min 90 CRI 4000K RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0720 / $0.0754 | Buy Now |
DISTI #
MP-3030-21C2-35-90
|
Avnet Americas | MP-3030-21C2-35-90 - Tape and Reel (Alt: MP-3030-21C2-35-90) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0734 | Buy Now |
Part Details for MP-3030-21C2-35-90
MP-3030-21C2-35-90 CAD Models
MP-3030-21C2-35-90 Part Data Attributes:
|
MP-3030-21C2-35-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3030-21C2-35-90
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |